AmphenolTVS07RF-25-61SEConnettore circolare
Conn Circular SKT 61 POS Crimp ST Jam Nut 61 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| E | |
| 1 | |
| 61 | |
| 61 | |
| SKT | |
| Crimp | |
| 25-61 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 91.716 | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| 500 | |
| 59 | |
| 31.9 | |
| 55.58 | |
| 55.58 |
By using this mil-dtl-38999 circular TVS07RF-25-61SE connector from Amphenol you can connect circular peripherals straight to your device. Its shell size is 25-61. It has a receptacle type gender. It has a straight body orientation. This socket type connector has 61 contacts that are plated with gold. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.9 mm long, 55.58 mm tall and 55.58 mm deep with a diameter of 59 mm.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

