AmphenolTVS07RF-21-35SAConnettore circolare
Conn Circular SKT 79 POS Crimp ST Jam Nut 79 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| A | |
| 1 | |
| 79 | |
| 79 | |
| SKT | |
| Crimp | |
| 21-35 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 64.391 | |
| 550VDC|400VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 52.65 | |
| 31.9 | |
| 49.23 | |
| 49.23 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-dtl-38999 circular TVS07RF-21-35SA connector from Amphenol. Its shell size is 21-35. It has a receptacle type gender. This socket type connector has 79 contacts that are plated with gold. It has a straight body orientation. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.9 mm long, 49.23 mm tall and 49.23 mm deep with a diameter of 52.65 mm. It uses the crimp termination method.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

