AmphenolTVS06RF-21-11PConnettore circolare
Conn Circular PIN 11 POS Crimp ST Cable Mount 11 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 11 | |
| 11 | |
| PIN | |
| Crimp | |
| 21-11 | |
| 12-14 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 49.169 | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 41.7 | |
| 31.34 |
Create a connection with your cylindrical cable housing using this mil-dtl-38999 circular TVS06RF-21-11P connector from Amphenol. This PL connector has 11 contacts that are plated with gold. Its shell size is 21-11. It has a straight body orientation. It has a plug type gender. This product is 31.34 mm long with a diameter of 41.7 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

