AmphenolTVPS00RF-23-14SConnettore circolare

Conn Circular SKT 14 POS Crimp ST Wall Mount 14 Terminal 1 Port Tri-Start™

Make a solid connection with this mil-dtl-38999 circular TVPS00RF-23-14S connector from Amphenol. This socket type connector has 14 contacts that are plated with gold. It has a straight body orientation. It has a receptacle type gender. Its shell size is 23-14. It uses the crimp termination method. This product is 32.77 mm long, 43.3 mm tall and 43.3 mm deep. This circular connector has an operating temperature of -65 to 200 °C.

Import TariffMay apply to this part

80 pezzi: disponibili per la spedizione 5 domani

    Total$322.25Price for 1

    • disponibili per la spedizione 5 domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      +
      Manufacturer Lead Time:
      5 settimane
      Country Of origin:
      Stati Uniti d'America
      • In Stock: 80 pezzi
      • Price: $322.25

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.