AmphenolTV06RW-25-46SA-LCConnettore circolare
Conn Circular SKT 46 POS Crimp ST Cable Mount 46 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| A | |
| 1 | |
| 46 | |
| 46 | |
| SKT | |
| Crimp | |
| 25-46 | |
| (8-10)/(16-20)/(20-24) | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| Threaded | |
| 500 | |
| 48 | |
| 31.34 |
The mil-dtl-38999 circular TV06RW-25-46SA-LC connector from Amphenol is the best way to connect any inputs you need for your application. It has a straight body orientation. This socket type connector has 46 contacts that are plated with gold. It has a plug type gender. Its shell size is 25-46. This circular connector has an operating temperature of -65 to 175 °C. This product is 31.34 mm long with a diameter of 48 mm. It uses the crimp termination method.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

