AmphenolTV06RW-19-32PA-LCConnettore circolare
Conn Circular PIN 32 POS Crimp ST Cable Mount 32 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| A | |
| 1 | |
| 32 | |
| 32 | |
| PIN | |
| Crimp | |
| 19-32 | |
| 20-24 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 38.373 | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| Threaded | |
| 500 | |
| 38.5 | |
| 31.34 |
This mil-dtl-38999 circular TV06RW-19-32PA-LC connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a straight body orientation. Its shell size is 19-32. This PL connector has 32 contacts that are plated with gold. It has a plug type gender. This circular connector has an operating temperature of -65 to 175 °C. It uses the crimp termination method. This product is 31.34 mm long with a diameter of 38.5 mm.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

