| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Automotive | Yes |
| PPAP | Yes |
| Type | Redriver |
| Maximum Clock Frequency (kHz) | 1 |
| Input Signal Type | I2C |
| Typical Input Capacitance (pF) | 10(Max) |
| Minimum Operating Supply Voltage (V) | 3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 5.15(Max) |
| Package Length | 7.15(Max) |
| PCB changed | 40 |
| Supplier Package | VQFN EP |
| Pin Count | 40 |