SamtecTSW-125-23-G-SPiastre connettori e prese PCB
Conn Unshrouded Header HDR 25 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 25 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 6.3/Contact | |
| 550VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 63.5 | |
| 2.54 | |
| 8.38 | |
| 2.92 | |
| Through Hole |
Easily mount this unshrouded TSW-125-23-G-S header connector from Samtec onto your PCB project to support a variety of physical configuration options. This HDR connector's 25 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. It has a straight body orientation. It has a maximum voltage rating of 550 VAC. Its pitch is 2.54 mm. This is a 1-row connector. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. TSW-125-23-G-S is housed in black polyester. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 63.5 mm long, 8.38 mm tall and 2.54 mm deep.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

