SamtecTSW-124-07-L-DPiastre connettori e prese PCB
Conn Unshrouded Header HDR 48 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 48 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 6.3/Contact | |
| 550VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 60.96 | |
| 5.08 | |
| 8.38 | |
| 2.54 | |
| Through Hole |
This unshrouded TSW-124-07-L-D header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 48 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 550 VAC. It has a straight body orientation. This is a 2-row connector. Its pitch is 2.54 mm. It has a header type gender. This device has a maximum current rating of 6.3 A/contact. This product is 60.96 mm long, 8.38 mm tall and 5.08 mm deep. This connector has an operating temperature of -55 to 125 °C. TSW-124-07-L-D is housed in black polyester. It uses the solder termination method.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

