SamtecTSW-122-25-G-D-RAPiastre connettori e prese PCB

Conn Unshrouded Header HDR 44 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk

As an added safety precaution, the unshrouded TSW-122-25-G-D-RA header connector from Samtec will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 44 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. Its pitch is 2.54 mm. It has a header type gender. It has a right angle body orientation. It has a maximum voltage rating of 450 VAC. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 55.88 mm long, 5.56 mm tall and 14.73 mm deep. TSW-122-25-G-D-RA is housed in black polyester. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.

Totale in stock: 327 pezzi

Quantity Increments of 1 Minimum 1
  • Ships from:
    Stati Uniti d'America
    Manufacturer Lead Time:
    1 settimana
    • Price:

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.