SamtecTSW-108-23-L-DPiastre connettori e prese PCB

Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

This unshrouded TSW-108-23-L-D header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. Its pitch is 2.54 mm. It has a maximum voltage rating of 550 VAC. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. TSW-108-23-L-D is housed in black polyester. This product is 20.32 mm long, 8.38 mm tall and 5.08 mm deep.

Import TariffMay apply to this part

115 pezzi: Spedisce domani

    Total$1.54Price for 1

    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2105+
      Manufacturer Lead Time:
      1 settimana
      Country Of origin:
      Malaysia
      • In Stock: 115 pezzi
      • Price: $1.54

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.