SamtecTSW-106-25-G-D-RAPiastre connettori e prese PCB
Conn Unshrouded Header HDR 12 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 12 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| 6.3/Contact | |
| 450VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 15.24 | |
| 15.05 | |
| 5.56 | |
| 2.54 | |
| Through Hole |
Protect your printed circuit boards from accidental damages with Samtec's unshrouded TSW-106-25-G-D-RA header connector. This HDR connector's 12 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. Its pitch is 2.54 mm. It has a maximum voltage rating of 450 VAC. It has a header type gender. It has a right angle body orientation. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. TSW-106-25-G-D-RA is housed in black polyester. This product is 15.24 mm long, 5.56 mm tall and 14.73 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

