SamtecTSW-102-17-F-SPiastre connettori e prese PCB
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 6.3/Contact | |
| 550VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 5.08 | |
| 2.54 | |
| 18.28 | |
| 2.79 | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this unshrouded TSW-102-17-F-S connector from Samtec. This HDR connector's 2 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 550 VAC. It has a header type gender. Its pitch is 2.54 mm. This is a 1-row connector. This device has a maximum current rating of 6.3 A/contact. TSW-102-17-F-S is housed in black polyester. This connector has an operating temperature of -55 to 125 °C. This product is 5.08 mm long, 18.28 mm tall and 2.54 mm deep. It uses the solder termination method.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

