SamtecTSW-101-07-L-SPiastre connettori e prese PCB

Conn Unshrouded Header HDR 1 POS Solder ST Top Entry Thru-Hole Bulk

Reduce safety concerns with this unshrouded TSW-101-07-L-S header connector from Samtec which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's a single contact that is made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a header type gender. This is a 1-row connector. It has a maximum voltage rating of 550 VAC. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. TSW-101-07-L-S is housed in black polyester. This product is 2.54 mm long, 8.38 mm tall and 2.54 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

1.225 pezzi: Spedisce domani

    Total$0.12Price for 1

    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2447+
      Manufacturer Lead Time:
      2 settimane
      Country Of origin:
      Cina
      • In Stock: 1.225 pezzi
      • Price: $0.12

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.