STMicroelectronicsTSV6391ILTAmplificatori OP
Op Amp Single Micropower Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Micropower Amplifier | |
| Micropower Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 3@5V | |
| 1.5 | |
| 5.5 | |
| 0.00001@5V | |
| 0.00001@5V | |
| 72@5V | |
| Single | |
| 1.1@5V | |
| 60@5V | |
| 98 | |
| 60 | |
| 60 to 65 | |
| 2.4 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) |
| Package Width | 1.75(Max) |
| Package Length | 3(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Optimize your circuit with this general purpose amplifier TSV6391ILT OP amp from STMicroelectronics by adding functionalities such as amplifying voltages and performing basic mathematical operations. This op amp has a temperature range of -40 °C to 125 °C. It has a single channel per chip. This device utilizes CMOS technology. This device uses a single power supply.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

