SamtecTSS-113-01-L-DPiastre connettori e prese PCB

Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Reduce safety concerns with this shrouded TSS-113-01-L-D header connector from Samtec which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 26 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. Its pitch is 2.54 mm. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 3 A/contact. This product is 36.83 mm long, 9.27 mm tall and 9.27 mm deep. It uses the solder termination method. TSS-113-01-L-D is housed in black polyester. This connector has an operating temperature of -55 to 125 °C.

Totale in stock: 149 pezzi

Quantity Increments of 1 Minimum 1
  • Ships from:
    Stati Uniti d'America
    Manufacturer Lead Time:
    1 settimana
    • Price:

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.