TRACO Electronic AGTSPC 120-124Alimentazione da CA a CC
AC/DC Power Supply Single-OUT 24V 5A 120W 7-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | Unknown |
| Regulated | |
| DIN Rail | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 5 | |
| 120 | |
| 85 | |
| 264 | |
| 1% | |
| 1% | |
| 47 to 63 | |
| 93 | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 200mV(Max) | |
| No | |
| -25 | |
| 70 | |
| Industrial | |
| 500 | |
| Mounting | DIN Rail |
| Package Height | 110 |
| Package Width | 46 |
| PCB changed | 7 |
| 7 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

