| RoHS (Unione Europea) | Compliant |
| Stato del componente | Active |
| Codice HTS | 8517.62.00.90 |
| Type | TX/RX |
| Emitter Type | Laser |
| Connector Type | SC |
| Maximum Data Rate | 155.52Mbps |
| Peak Wavelength (nm) | 1310/1610(Max) |
| Rise Time (ns) | 2(Max) |
| Maximum Fall Time (ns) | 2 |
| Average Optical Output Power (dBm) | -5 to 0 |
| Maximum Forward Current (mA) | 250 |
| Minimum Operating Supply Voltage (V) | 3.1 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.5 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Mounting | Through Hole |
| Package Height | 9.9 |
| Package Width | 25.4 |
| Package Length | 39.6 |
| PCB changed | 9 |
| Pin Count | 9 |