Taiwan SemiconductorTSM80N1R2CL C0GMOSFETs
Trans MOSFET N-CH 800V 5.5A 3-Pin(3+Tab) I2PAK Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| TSM80N1R2CL C0G | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 800 | |
| ±30 | |
| 5.5 | |
| 1200@10V | |
| 19.4@10V | |
| 19.4 | |
| 685@100V | |
| 110000 | |
| 10 | |
| 11 | |
| 55 | |
| 22 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 9.27 |
| Package Width | 4.55 |
| Package Length | 10.5(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Supplier Package | I2PAK |
| 3 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

