Taiwan SemiconductorTSM145NH08CR RLGMOSFETs
Trans MOSFET N-CH 80V 52A Automotive 8-Pin PDFN-U EP
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 80 | |
| ±20 | |
| -55 to 175 | |
| 52 | |
| 14.5@10V | |
| 9.4@7V|13@10V | |
| 13 | |
| 822@40V | |
| 82000 | |
| 6.7 | |
| 24 | |
| 13 | |
| 9 | |
| -55 | |
| 175 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 5.8(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Supplier Package | PDFN-U EP |
| 8 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

