Taiwan SemiconductorTSM007NM03LCR RGGMOSFETs
Trans MOSFET N-CH Si 30V 384A 8-Pin PDFN-A EP
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±20 | |
| -55 to 150 | |
| 384 | |
| 0.7@10V | |
| 208@10V | |
| 208 | |
| 13124@15V | |
| 156000 | |
| 123 | |
| 97 | |
| 159 | |
| 21 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) |
| Package Width | 4(Max) |
| Package Length | 5.15(Max) |
| PCB changed | 8 |
| Supplier Package | PDFN-A EP |
| 8 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

