SamtecTSM-107-01-L-DH-APiastre connettori e prese PCB
Conn Unshrouded Header HDR 14 POS 2.54mm Solder RA Side Entry SMD Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 14 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| 5.6/Contact | |
| 495VAC|700VDC | |
| -55 | |
| 125 | |
| Tube | |
| 17.78 | |
| 16.25 | |
| 6.1 | |
| Surface Mount |
Reduce safety concerns with this unshrouded TSM-107-01-L-DH-A header connector from Samtec which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. It has a maximum voltage rating of 475 VAC. It has a header type gender. This is a 2-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 5.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. TSM-107-01-L-DH-A is housed in black liquid crystal polymer. This product is 17.78 mm long, 6.1 mm tall and 16.25 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

