SamtecTSM-106-01-T-DV-PPiastre connettori e prese PCB
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 12 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 5.6/Contact | |
| 700VDC|495VAC | |
| -55 | |
| 105 | |
| Tube | |
| 15.24 | |
| 7.36 | |
| 9.65 | |
| Surface Mount |
Easily mount this unshrouded TSM-106-01-T-DV-P header connector from Samtec onto your PCB project to support a variety of physical configuration options. This HDR connector's 12 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 475 VAC. It has a header type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 5.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This product is 15.24 mm long, 9.65 mm tall and 7.36 mm deep. TSM-106-01-T-DV-P is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 105 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

