SamtecTSM-105-01-L-SV-P-TRPiastre connettori e prese PCB
Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Top Entry SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 5 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 5.6/Contact | |
| 700VDC|495VAC | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 12.7 | |
| 4.82 | |
| 9.65 | |
| Contact Plating Thickness | (0.25/1.27)um |
| Surface Mount |
This unshrouded TSM-105-01-L-SV-P-TR header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 5 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a straight body orientation. It has a header type gender. This is a 1-row connector. It has a maximum voltage rating of 475 VAC. This device has a maximum current rating of 5.4 A/contact. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 12.7 mm long, 9.65 mm tall and 4.82 mm deep. TSM-105-01-L-SV-P-TR is housed in black liquid crystal polymer.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

