SamtecTSM-103-01-T-SHPiastre connettori e prese PCB
Conn Unshrouded Header HDR 3 POS 2.54mm Solder RA Side Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 5.6/Contact | |
| 700VDC|495VAC | |
| -55 | |
| 105 | |
| Tube | |
| 7.62 | |
| 10.92 | |
| 3.05 | |
| Surface Mount |
Thanks to Samtec's unshrouded TSM-103-01-T-SH header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 3 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a header type gender. This is a 1-row connector. It has a maximum voltage rating of 475 VAC. It has a right angle body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 5.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. TSM-103-01-T-SH is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method. This product is 7.62 mm long, 3.05 mm tall and 10.92 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

