SamtecTSM-102-01-T-DH-P-TRPiastre connettori e prese PCB

Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA Side Entry SMD T/R

Support physical configuration options for jumper posts by mounting this unshrouded TSM-102-01-T-DH-P-TR header connector from Samtec. This HDR connector's 4 contacts that are made out of phosphor bronze and plated with tin over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a header type gender. It has a right angle body orientation. It has a maximum voltage rating of 475 VAC. This device has a maximum current rating of 5.4 A/contact. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This connector has an operating temperature of -55 to 105 °C. TSM-102-01-T-DH-P-TR is housed in black liquid crystal polymer. This product is 5.08 mm long, 6.1 mm tall and 16.25 mm deep. It uses the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    2 settimane
    • Price: $0.94
    1. 1+$0.94
    2. 50+$0.78
    3. 100+$0.67

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.