| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Transceiver |
| Number of Transmitters | 1 |
| Number of Receivers | 1 |
| Maximum Data Rate | 400Mbps |
| Protocols Supported | IEEE 1394-1995 |
| Minimum Single Supply Voltage (V) | 1.75|3 |
| Typical Single Supply Voltage (V) | 1.85|3.3 |
| Maximum Single Supply Voltage (V) | 2|3.6 |
| Maximum Supply Current (mA) | 150 |
| Power Supply Type | Single |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 110 |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 12.2(Max) |
| Package Length | 12.2(Max) |
| PCB changed | 80 |
| Standard Package Name | QFP |
| Supplier Package | HTQFP EP |
| Pin Count | 80 |