Microchip TechnologyTSAL0002Spectrum Analyzers

USB Logic Analyzer

  • Dev Kit Description

    Saleae Logic16 is a 16-channel USB Logic Analyzer that records and displays digital waveforms and decodes common protocols such as Async Serial, CAN, SPI, I2C, I2S, PCM, UNI/O®, Manchester and MP mode. Records up to 10 billion samples at rates up to 100 MHz.

    Logic16 works with any logic level from 1.8V to 5V. The software (available by download) is fast and intuitive, and runs on Windows, Mac and Linux. Includes carrying case, EZ-Hook probes, wire harness, USB cable and a 2-year manufacturer`s warranty.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.