STMicroelectronicsTS942AIDTAmplificatori OP
Op Amp Dual GP R-R O/P 10V 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 2 | |
| Rail to Rail Output | |
| 5@5V | |
| 2.5 | |
| 10 | |
| 0.0001@5V | |
| 0.00015@5V | |
| 0.0037@5V | |
| 5@5V | |
| Single | |
| 0.0045@5V | |
| 100 | |
| 60 | |
| 60 to 65 | |
| 0.01 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
Amplify signals with this simple general purpose amplifier TS942AIDT OP amp from STMicroelectronics. This op amp has a temperature range of -40 °C to 85 °C. It has 2 channels per chip. This device uses a single power supply.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.