VishayTS53YJ201MR10Compensatore del resistori, potenziometri e reostati
Res Cermet Trimmer 200 Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.5mm (5 X 5.5 X 2.7mm) J-Hook SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 200 | |
| 20% | |
| 200 | |
| 0.25 (1/4) | |
| Cermet | |
| -55 | |
| 125 | |
| ±100 | |
| Lin | |
| J-Hook | |
| Top | |
| 2.5 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 220 | |
| 100 | |
| 1 | |
| 270 | |
| 100 | |
| 1 | |
| Tape and Reel | |
| 5 | |
| 5.5 | |
| 2.7 | |
| 0.15 | |
| Surface Mount |
Apply this TS53YJ201MR10 potentiometer from Vishay to infrequently adjust the resistance value for your circuit. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 200 Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -55 to 125 °C. The TS53YJ201MR10 part has a j-hook termination style. This product is 5 mm long, 2.7 mm tall and 5.5 mm deep. This device utilizes cermet technology. It has a tolerance of 20%.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

