STMicroelectronicsTS482IDTAmplificatore audio
Audio Amp Headphone 2-CH Stereo 0.107W Class-AB 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Headphone | |
| Class-AB | |
| Rail to Rail Input/Output | |
| 2.2 | |
| 0.03%@16Ohm@90mW | |
| Single | |
| 2-Channel Stereo | |
| 120(Typ) | |
| 5 | |
| 2 | |
| 3|5 | |
| 5.5 | |
| 0.5@5V | |
| 7.2@5V | |
| Single | |
| 0.107x2@16Ohm | |
| 710 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
Don't hesitate when it comes to improving audio quality, implement the TS482IDT class D amplifier from STMicroelectronics in your application right away. This audio amplifier can handle a current up to 120(Typ) mA. Its maximum power dissipation is 710 mW. It has a single input signal and a single output signal. It has a maximum load resistance of 32 Ohm. It has a 2-channel stereo output. This audio amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its typical PSRR is 85 dB. This device uses a single power supply.
| EDA / CAD Models |
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.