50-75% di sconto

STMicroelectronicsTS393CDTComparatori

Comparator Dual ±8V/16V 8-Pin SO N T/R

Include this TS393CDT comparator circuit from STMicroelectronics into your circuit design if you need a high gain differential amplifier to compare input voltages and currents. It has an open drain output. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.35 V and maximum of ±8 V. This comparator has a temperature range of 0 °C to 70 °C. This device utilizes CMOS technology. It has 2 channels per chip. This device uses one or two power supplies.

20.006 pezzi: Spedisce domani

    Total$0.28Price for 1

    • Service Fee  $7.00

      Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      1843+
      Manufacturer Lead Time:
      38 settimane
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      Marocco
         
      • Price: $0.2765
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      1843+
      Manufacturer Lead Time:
      38 settimane
      Country Of origin:
      Marocco
      • In Stock: 6 pezzi
      • Price: $0.2765
    • (2500)

      Spedisce domani

      Increment:
      2500
      Ships from:
      Stati Uniti d'America
      Date Code:
      2441+
      Manufacturer Lead Time:
      10 settimane
      Country Of origin:
      Marocco
      • In Stock: 20.000 pezzi
      • Price: $0.2738

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.