Silicon LabsTS1100-25EG5Amplificatori SP
SP Amp Current Sense Amp Single 25V 5-Pin SOT-23 Cut Tape
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Current Sense Amplifier | |
| 1 | |
| 1 | |
| <35 | |
| 27.96(Typ) | |
| 120 to 130 | |
| 120 | |
| 0.1@3.6V | |
| 25 | |
| 20 to 30 | |
| 2 | |
| 3|5|9|12|15|18|24 | |
| 25 | |
| 0.001@25V | |
| 312 | |
| -40 | |
| 105 | |
| Extended | |
| Cut Tape | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) mm |
| Package Width | 1.75(Max) mm |
| Package Length | 3(Max) mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Unlike a mono amplifier, this current sense amplifier TS1100-25EG5 differential amplifier from Silicon Laboratories uses two channels to amplify audio signals. Its maximum power dissipation is 312 mW. This part has a temperature range of -40 °C to 105 °C. It has a single channel per chip. This device uses a single power supply.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.