VishayTR3E106K063C0600Condensatore in tantalio solido
Cap Tant Solid 10uF 63V E CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.6 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 10uF | |
| 10% | |
| 63VDC | |
| 0.6 | |
| Low | |
| 0.52 | |
| 6.3 | |
| Polar | |
| 6 | |
| No | |
| Yes | |
| E | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 4 | |
| 7343-43 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 4 |
Tantalum solid when used in capacitors yields high capacitance with a low footprint design, this TR3E106K063C0600 capacitor from Vishay does just that. It can withstand a voltage of 63 VDC. Its leakage current is 6.3 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 10uF. This product is 7.3 mm long, 4 mm tall and 4.3 mm deep. It has a tolerance of 10%.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

