| RoHS (Unione Europea) | Compliant with Exemption |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8504.40.95.80 |
| Automotive | No |
| PPAP | No |
| Type | Step Down |
| Number of Outputs | 2 |
| Minimum Input Voltage (V) | 8 |
| Typical Input Voltage (V) | 12 |
| Maximum Input Voltage (V) | 14 |
| Output Voltage (V) | 0.25 to 1.52 |
| Output Current (A) | 120|40 |
| Input/Output Type | DC/DC |
| Typical Standby Current (mA) | 8 |
| Maximum Switching Frequency (kHz) | 350 to 700 |
| Switching Regulator | Yes |
| Load Regulation | 0.1%(Typ) |
| Line Regulation | 0.1%(Typ) |
| Efficiency (%) | 92(Typ) |
| On/Off Logic | Positive |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Packaging | Tray |
| Output Type | Adjustable |
| Mounting | Surface Mount |
| Package Height | 12(Max) |
| Package Width | 15.13(Max) |
| Package Length | 48.13(Max) |
| PCB changed | 28 |
| Supplier Package | QFM |
| Pin Count | 28 |