| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| 2.3 | |
| 4.8 | |
| 1.05 | |
| 0.6 | |
| DC/DC | |
| 0 | |
| 5450(Typ) | |
| Yes | |
| -0.00085%/mA(Typ) | |
| 0.23%/V(Typ) | |
| 90 | |
| -40 | |
| 85 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 2.35(Max) |
| Package Length | 2.95(Max) |
| PCB changed | 8 |
| Standard Package Name | SIP |
| Supplier Package | uSIP |
| 8 | |
| Lead Shape | Ball |
Adjust the voltage level of your devices with this step down TPS826765SIPT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.6 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.3 V and no higher than 4.8 V. With a fixed output that has a voltage of 1.05 V, this is power management at its best. By operating at a load regulation of -0.00085%/mA(Typ) and line regulation of 0.23%/V(Typ) you can provide a constant voltage at your output. This converter is 90 % efficient. This part offers a switching frequency of 4900 to 6000 kHz in order to work properly. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

