| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3.3 | |
| 0.1 | |
| 2.7 | |
| 5.5 | |
| 0.09@100mA | |
| 0.05%/V(Typ) | |
| 5mV(Typ) | |
| 0.25 | |
| 561 | |
| 256°C/W | |
| 63.75°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -55 | |
| 125 | |
| Military | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
If you need to maintain a steady voltage on your circuit, then this LDO TPS79133MDBVTEP linear regulator from Texas Instruments is perfect for you! This device has a maximum power dissipation of 561 mW. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.05@100mA V. This voltage regulation device's single output can produce a current up to 0.1 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.7 V that does not exceed 5.5 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. A load regulation of 5mV(Typ) and line regulation of 0.05%/V(Typ) is necessary for providing a constant voltage level at your output. Its maximum power dissipation is 561 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The maximum dropout voltage is 0.09@100mA V. This voltage regulation device has an operating temperature range of -55 °C to 125 °C. Its polarity is positive.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

