| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1.5 | |
| 0.15 | |
| 2.7 | |
| 10 | |
| 0.005%/V(Typ) | |
| 1mV(Typ) | |
| 0.125 | |
| 412 | |
| 266.2°C/W | |
| 4.21°C/W | |
| Power Good Signal|Sleep Mode|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| 8 | |
| Lead Shape | Gull-wing |
Don't let unpredictable voltage levels ruin your circuit! Use this LDO TPS77115DGK linear regulator from Texas Instruments to control your voltage levels! It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.075@150mA V. This device has a maximum power dissipation of 412 mW. This voltage regulation device's single output can produce a current up to 0.15 A. By only needing an input voltage of 2.7 V with a maximum of 10 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 1.5 V, this is power management at its best. At a load regulation of 1mV(Typ) and line regulation of 0.005%/V(Typ) your circuit is capable of maintaining a constant voltage level at your output. Its maximum power dissipation is 412 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

