Texas InstrumentsTPS75418QPWPLinear Regulators

LDO Regulator Pos 1.8V 2A 20-Pin HTSSOP EP Tube

Keep the energy stable for every system by using this LDO TPS75418QPWP linear regulator by Texas Instruments. Its typical dropout voltage at current is 0.21@2A V. This device has a maximum power dissipation of 7200 mW. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 2 A. With a small input voltage of 2.7 V and a max of 5.5 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. By operating at a load regulation of 1mV(Typ) and line regulation of 0.01%/V(Typ) you can provide a constant voltage at your output. Its maximum power dissipation is 7200 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.

No Stock Available

Quantity Increments of 70 Minimum 210
  • Manufacturer Lead Time:
    12 settimane
    • Price: $3.508
    1. 210+$3.508

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.