10-25% di sconto

Texas InstrumentsTPS72115DBVRLinear Regulators

LDO Regulator Pos 1.5V 0.15A 5-Pin SOT-23 T/R

Keep the energy stable for every system by using this LDO TPS72115DBVR linear regulator by Texas Instruments. It has an overall accuracy of ±3 %. Its typical dropout voltage at current is 0.2@150mA V. This device has a maximum power dissipation of 555 mW. This voltage regulation device's single output can produce a current up to 0.15 A. The best way to provide power to your application is by using this, which needs a voltage of at least 1.8 V and no higher than 5.5 V. With a fixed output that has a voltage of 1.5 V, this is power management at its best. At a load regulation of 0.5mV(Typ) and line regulation of 0.09%/V your circuit is capable of maintaining a constant voltage level at your output. Its maximum power dissipation is 555 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.

Import TariffMay apply to this part

3.000 pezzi: Spedisce domani

    Total$1,818.00Price for 3000

    • (3000)

      Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2009+
      Manufacturer Lead Time:
      6 settimane
      Country Of origin:
      Cina
      • In Stock: 3.000 pezzi
      • Price: $0.606

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.