Texas InstrumentsTPS72012DRVTLinear Regulators

LDO Regulator Pos 1.2V 0.35A 6-Pin WSON EP T/R

Make a theoretical system actual by providing stable voltages with this LDO TPS72012DRVT linear regulator from Texas Instruments. Its typical dropout voltage at current is 0.11@350mA V. It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 1580 mW. This voltage regulation device's single output can produce a current up to 0.35 A. Use this part at voltages between 1.1 V and 4.5 V. With a fixed output that has a voltage of 1.2 V, this is power management at its best. At a load regulation of -15uV/mA(Typ) and line regulation of 16uV/V(Typ) a constant current can be produced at the output of your circuit. Its maximum power dissipation is 1580 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The maximum dropout voltage is 0.2@350mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

250 pezzi: disponibili per la spedizione 5 domani

    Total$1.35Price for 1

    • disponibili per la spedizione 5 domani

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 settimane
      • In Stock: 250 pezzi
      • Price: $1.350

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.