| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| 0.25um | |
| Fixed | |
| 1.05 | |
| 0.35 | |
| 1.1 | |
| 4.5 | |
| 0.2@350mA | |
| 16uV/V(Typ) | |
| -15uV/mA(Typ) | |
| 0.054 | |
| 144.9°C/W | |
| 1.1°C/W | |
| Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.33(Max) |
| Package Width | 0.99(Max) |
| Package Length | 1.36(Max) |
| PCB changed | 5 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 5 | |
| Lead Shape | Ball |
Say goodbye to unstable voltages with this LDO TPS720105YZUT linear regulator from Texas Instruments. Its typical dropout voltage at current is 0.11@350mA V. It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 403 mW. This voltage regulation device's single output can produce a current up to 0.35 A. The best way to provide power to your application is by using this, which needs a voltage of at least 1.1 V and no higher than 4.5 V. With a fixed output that has a voltage of 1.05 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of -15uV/mA(Typ) and line regulation of 16uV/V(Typ). Its maximum power dissipation is 403 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

