| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 2 | |
| Positive | |
| ±1.5 | |
| Adjustable|Fixed | |
| 1.2 to 5.5|2.8 | |
| 0.25 | |
| 2.7 | |
| 5.5 | |
| 0.23@250mA | |
| 1.225(Typ) | |
| 0.05%/V(Typ) | |
| 0.8%/mA(Typ) | |
| 1920 | |
| 49.6°C/W | |
| 70°C/W | |
| Current Limit|Excellent Line and Load Regulation|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 10 |
| Standard Package Name | SON |
| Supplier Package | VSON EP |
| 10 | |
| Lead Shape | No Lead |
This LDO TPS71229DRCT linear regulator from Texas Instruments is used to manipulate the voltage level of your circuit. It has an overall accuracy of ±1.5 %. This device has a maximum power dissipation of 1920 mW. Its typical dropout voltage at current is 0.125@250mA V. This voltage regulation device's 2 outputs can produce a current up to 0.25 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.7 V and no higher than 5.5 V. With an adjustable|fixed output that has a voltage of 1.2 to 5.5|2.8 V, this is power management at its best. At a load regulation of 0.8%/mA(Typ) and line regulation of 0.05%/V(Typ) a constant current can be produced at the output of your circuit. Its maximum power dissipation is 1920 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its polarity is positive. The maximum dropout voltage is 0.23@250mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

