| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Synchronous Step Down | |
| Adjustable | |
| 1500(Typ)|2250(Typ)|2500(Typ)|3000(Typ) | |
| Yes | |
| 1 | |
| 0.4 to 3.35 | |
| 15 | |
| 2.7 | |
| 6 | |
| 2.7 to 6 | |
| 1750 | |
| -40 | |
| 125 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 2.65(Max) mm |
| Package Length | 3.65(Max) mm |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | VQFN-FCRLF |
| 16 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

