| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Fixed | |
| 3000 | |
| Yes | |
| 1 | |
| 2.3 | |
| 0.1 | |
| 1.9 | |
| 3.9 | |
| 35 | |
| 0.01%/V(Typ) | |
| -0.01%/mA(Typ) | |
| 95 | |
| 1@CDM/2@HBM/0.15@MM | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) |
| Package Width | 1.05(Max) |
| Package Length | 1.5(Max) |
| PCB changed | 6 |
| Standard Package Name | SON |
| Supplier Package | USON |
| 6 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down TPS62733DRYR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.1 A. It only needs a voltage of at least 1.9 V while not exceeding 3.9 V to effectively power your circuit. With a fixed output that has a voltage of 2.3 V, this is power management at its best. This converter is 95 % efficient. At a load regulation of -0.01%/mA(Typ) and line regulation of 0.01%/V(Typ) a constant current can be produced at the output of your circuit. It has a switching frequency of 3000 kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

