| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Synchronous Step Down | |
| Adjustable | |
| 2500(Typ) | |
| Yes | |
| 1 | |
| 0.9 to 6 | |
| 1 | |
| 3 | |
| 17 | |
| 3 to 17 | |
| 17 | |
| 0.02%/V(Typ) | |
| 0.05%/A(Typ) | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 16 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down TPS62150AQRGTRQ1 DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 1 A. By only needing an input voltage of 3 V with a maximum of 17 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 0.9 to 6 V, this is power management at its best. A load regulation of 0.05%/A(Typ) and line regulation of 0.02%/V(Typ) is necessary for providing a constant voltage level at your output. Its switching regulator has a frequency of 2500(Typ) kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This converter has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

