Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Evaluation Board | |
DC to DC Converter and Switching Regulator Chip | |
1 | |
3.3(Typ) | |
0 to 1200 | |
3.3VDC to 6VDC | |
TPS62046 |
By using the TPS62046EVM-229 by Texas Instruments power management development kit you can control the power levels in your circuit.
Dev Kit Description
The TPS62046EVM-229 is an evaluation tool for the TPS62046 95% efficient, 1.2-A inductive step-down converter in MSOP-10 which can supply a fixed output voltage of 3.3V from a 3.3-V to 6-V input. The TPS62046EVM-229 uses a TPS62046 fixed output voltage step-down converter to provide a 3.3-V output voltage. The EVM includes an enable jumper that allows the user to disable the device.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.