| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Boost | |
| 1.8 | |
| 6 | |
| 2.5|3.3|5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | VSON EP |
| 8 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step up TPS61042DRBRG4 DC to DC converter from Texas Instruments. This converter has single output. By only needing an input voltage of 1.8 V with a maximum of 6 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 1.8 to 27.5 V, this is power management at its best. This converter is 85 % efficient. It has a switching frequency of 1000 kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.