| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 420|660|460 to 1720 | |
| Yes | |
| 1 | |
| 0.9 to 2.5 | |
| 9 | |
| 3 | |
| 4 | |
| 3 to 4 | |
| 11000 | |
| 0.07%/V | |
| 0.03%/A | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 7 mm |
| Package Length | 3.5 mm |
| PCB changed | 34 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 34 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down TPS54917RUVT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 9 A. With a small input voltage of 3 V and a max of 4 V, this will supply sufficient power to your circuit. With an adjustable output that has a voltage of 0.9 to 2.5 V, this is power management at its best. By operating at a load regulation of 0.03%/A and line regulation of 0.07%/V you can provide a constant voltage at your output. This part offers a switching frequency of 420|660|460 to 1720 kHz in order to work properly. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.