| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Step Down | |
| Adjustable | |
| 100 to 2500 | |
| Yes | |
| 1 | |
| 0.8 to 58.8 | |
| 3.5 | |
| 4.5 | |
| 60 | |
| 4.5 to 60 | |
| 146 | |
| 0.5@CDM/2@HBM | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HSOIC EP |
| 8 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down TPS54360QDDARQ1 DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 3.5 A. This will operate at a minimum voltage of 4.5 V and a maximum voltage of 60 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 0.8 to 58.8 V, this is power management at its best. It has a switching frequency of 100 to 2500 kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This converter has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

